STRUCTALIT 5810-1 1.000 G | Panacol
2 components adhesive 1 kg bottle, Panacol STRUCTALIT 5810-1 1.000 G
Panacol Structalit® 5810-1
Modified epoxy 2 K, solvent-free, room temperature/thermal curing, suitable for bonding, coating and potting.
Good resistance to moisture and chemicals, mixing ratio 2:1, pot life 1.5 h.
This product is a two-component adhesive. The adhesive can be applied after mixing the two components in the specified ratio. The quantity of the mixed adhesive
should be taken into account, as it must be applied within the specified pot life for optimum dosing and application.
Version | 2-Komponenten-Kleber | |
Container | Flasche | |
Colour | transparent | |
Contents | 1 kg | |
Viscosity | 3,000 bis 4.00 mPa∙s |
Country of origin | DE |
Customs tariff number | 35061000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|