STRUCTALIT 5820 100 G | Panacol
Epoxy adhesive 100 g bottle, Panacol STRUCTALIT 5820 100 G
Unit Price (€ / pc.)
19.5517 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-05-05
Leadtime: On Request **
Total Price:
19.55 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5517 €
10 pcs.
17.2074 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, STRUCTALIT 5820 100 G, PANACOL
The STRUCTALIT 5820 100 G is a universal 1K epoxy adhesive with medium viscosity setting, allowing a wide range of applications and it is particularly suitable for bonding materials with similar coefficients of thermal expansion, metal/metal, glass/glass or plastic/plastic. It is transparent after curing and tends to crystallize during storage. The process is reversible after 1 hour at 40°C.
Technical specifications
Version | Epoxid Kleber | |
Contents | 100 g | |
Container | Flasche | |
Viscosity | 22 Pa∙s | |
Suitable for | Keramik, Holz, Glas, Kunststoff | |
Colour | transparent |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |