STRUCTALIT 8838 30 G | Panacol

Epoxy adhesive 30 g bottle, Panacol STRUCTALIT 8838 30 G

Order No.: 13L0026
EAN: 4099891433284
MPN:
STRUCTALIT 8838 30 G
Series: Structalit
STRUCTALIT 8838 30 G Panacol Adhesives
Image may differ
Unit Price (€ / pc.)
66.0688 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
660.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
66.0688 €

Adhesive, STRUCTALIT 8838 30 G, PANACOL

The STRUCTALIT 8838 30 G is a black, single-component, epoxy-based adhesive developed primarily for encapsulating electronic components on a printed circuit board. It is characterized by a low glass transition temperature, good flexibility and a fast thermal curing. Due to its structural viscosity, it enables improved flow control and targeted metering to individual components. Its particularly low halogen content prevents corrosion on electronic components. It is well compatible with fluxes and can thus ensure good and complete curing on electronic components. In the cured state, it is characterized by flexible encapsulation of electronic components. Temperature and humidity tests have proven that the adhesive does not affect the electronic properties of individual components.

Technical specifications
Version epoxy adhesive
Container bottle
Colour black
Contents 30 g
Viscosity 6.5 to 7.5 Pa∙s
Logistics
Country of origin DE
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme GHS09 GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H317 May cause an allergic skin reaction
  • H410 Very toxic to aquatic life with long lasting effects

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P264 Wash ... thoroughly after handling.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH205 Contains epoxy constituents. May produce an allergic reaction.