VITRALIT 6128 1.000 G | Panacol
Cyanoacrylate adhesive 1 kg bottle, Panacol VITRALIT 6128 1.000 G
Unit Price (€ / pc.)
416.5595 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
416.56 € *
Price list
Quantity
Price per unit*
1 pcs.
416.5595 €
3 pcs.
395.7345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, VITRALIT 6128 1.000 G, PANACOL
The VITRALIT 6128 1.000 G is a solvent-free, one-component, UV-curing acrylic adhesive. As a special feature, it has a thermal initiator and chemical activator, which enables the subsequent curing of shadow areas. It is used both as a glass adhesive in combination with glass, metals, stone and other hard materials, as well as a potting compound with excellent adhesion to many thermoplastic materials.
Technical specifications
Version | Cyanacrylat Kleber | |
Contents | 1 kg | |
Container | Flasche | |
Viscosity | 800 mPa∙s | |
Suitable for | Glas, Metalle, Stein, Elektronik, Optik | |
Colour | farblos |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|