EY 0L82 B | Panasonic
Charger for Panasonic batteries 14.4 V to 28.8 V, EY 0L82 B
Order No.: 07L6571
EAN: 5025232697151
MPN:
EY 0L82 B
Unit Price (€ / pc.)
125.5331 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rapid chargers for Panasonic accumulators, type EY.
Type: EY 0L82 B, for 14.4 to 28.8 V Li-Ion accumulators V07L6566
Technical specifications
Version | Ladegerät | |
Suitable for | Panasonic Akkus 14,4 V bis 28,8 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |