EY 9L10 B | Panasonic

Battery 3.6 V/1.5 Ah, Li-Ion for Panasonic bend wrench, EY 9L10 B

Order No.: 07L6567
EAN: 5025232409365
MPN:
EY 9L10 B
EY 9L10 B Panasonic Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
60.0712 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
60.07 € *
Price list
Quantity
Price per unit*
1 pcs.
60.0712 €
5 pcs.
56.4655 €
15 pcs.
54.2997 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery packs for cordless drills/drivers and saws, type Panasonic EY.

Type: EY 9L10 B, Li-Ion accumulator 3.6 V 1.5 Ah

Technical specifications
Version Akku 3,6 V/1,5 Ah, Li-Ionen
Suitable for Panasonic Knickschrauber
Logistics
Country of origin CN
Customs tariff number 85076000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes