EY 9L45 B | Panasonic
Battery 14.4 V/4.2 Ah, Li-Ion for Panasonic cordless drill and saws, EY 9L45 B
Order No.: 07L6569
EAN: 5025232697113
MPN:
EY 9L45 B
As an alternative, we recommend the following item:

Battery 14.4 V/4 Ah, Li-Ion for battery devices, 1 pieces, EY9L49B32
Order No.: 07L6575
Manufacturer: Panasonic
per pc. 118.9881 € *
*incl. VAT plus shipping costs
Battery packs for cordless drills/drivers and saws, type Panasonic EY.
Type: EY 9L45 B, Li-Ion accumulator 14.4 V 4.2 Ah
Technical specifications
Version | Akku 14,4 V/4,2 Ah, Li-Ionen | |
Suitable for | Panasonic Akku-Bohrschrauber und -Sägen |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85076000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |