EY 9L47 B32 | Panasonic
Battery 14.4 V/2 Ah, Li-Ion for Panasonic cordless drill and saws, EY 9L47 B32
Order No.: 07L6573
EAN: 5025232806942
MPN:
EY 9L47 B32
Unit Price (€ / pc.)
167.1355 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
167.14 € *
Price list
Quantity
Price per unit*
1 pcs.
167.1355 €
5 pcs.
158.3295 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery packs for cordless drills/drivers and saws, type Panasonic EY.
Type: EY 9L47 B, Li-Ion accumulator 14.4 V 2.0 Ah
Technical specifications
Version | Akku 14,4 V/2 Ah, Li-Ionen | |
Suitable for | Panasonic Akku-Bohrschrauber und -Sägen |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85076000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |