EY9L49B32 | Panasonic

Battery 14.4 V/4 Ah, Li-Ion for battery devices, 1 pieces, EY9L49B32

Order No.: 07L6575
EAN: 5025232697113
MPN:
EY9L49B32
EY9L49B32 Panasonic Accessories for Power Tools Image 1
EY9L49B32 Panasonic Accessories for Power Tools Image 2
Image may differ
Unit Price (€ / pc.)
118.9881 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
118.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.9881 €

Battery 14.4 V/4 Ah, Li-Ion, EY9L49B32, Panasonic

Battery 14.4 V/4 Ah, Li-Ion for battery devices.

Technical specifications
Version Akku 14,4 V/4 Ah, Li-Ionen
Suitable for Akku-Geräte
Contents 1-teilig
Logistics
Country of origin CN
Customs tariff number 85076000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes