CN-14A-R-C5 | Panasonic

Connection line, 5 m for PM-65, CN-14A-R-C5

Order No.: 28G1467
EAN: 4099889461213
MPN:
CN-14A-R-C5
CN-14A-R-C5
Series: PM65
CN-14A-R-C5 Panasonic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
45.8150 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
45.82 € *
Price list
Quantity
Price per unit*
1 pcs.
45.8150 €
10 pcs.
42.1498 €
25 pcs.
38.7702 €
50 pcs.
35.2954 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable with plug connector for PM65, length 5m
Technical specifications
Product type Anschlussleitung
Version 5 m
Suitable for PM-65
Logistics
Country of origin JP
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes