MS-CY1-1 | Panasonic
Mounting bracket, stainless steel for CY-100 series cylindrical photo electric sensor, MS-CY1-1
Unit Price (€ / pc.)
7.2947 € *
Available: 0 pcs.
Leadtime: 49 Weeks **
Total Price:
7.29 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2947 €
10 pcs.
6.5807 €
50 pcs.
5.7834 €
100 pcs.
4.9147 €
*incl. VAT plus shipping costs
**Subject to prior sale
Accessories for Sensors, MS-CY1-1, Panasonic
FEATURES
- Connector: 2 m cable length type M12 plug in connector type
- Diffuse reflective type sensor with sensitivity adjuster is available.
- M18 thread size for convenient mounting
- Strong resistance: IP67
Technical specifications
Version | Edelstahl | |
Suitable for | Serie CY-100 | |
Accessory Type | Montagewinkel |
Download
Logistics
Country of origin | FR |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |