DP-001 | Panasonic
Panasonic pressure gauge, DP-001
Unit Price (€ / pc.)
112.5859 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
112.59 € *
Price list
Quantity
Price per unit*
1 pcs.
112.5859 €
5 pcs.
105.0889 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pressure measuring instrument, -1 to 1 bar, Output: NPN, Pressure connection M5 Internal threads, Plug-in connection, inkl. cable 2 m (CN14AC2), Rated voltage: 12 to 24 VDC, Protection: IP 40, Response time: 2,5 ms
Technical specifications
Resolution | 14,65 psi, 1010 bar | |
Accuracy | ±0,2 % | |
max. operating temperature | 60 °C | |
measurement range | -100 bis 100 kPa | |
min. operating temperature | -10 °C | |
Product type | Druckmessgerät | |
Relative Humidity Range | 35 % bis 85 % | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |