DP-002-P | Panasonic

Panasonic pressure gauge, DP-002-P

Order No.: 28G1703
EAN: 4099891465827
MPN:
DP-002-P
Series: DP-0
DP-002-P Panasonic Anemometers, Gas and Pressure Measuring Instruments Image 1
DP-002-P Panasonic Anemometers, Gas and Pressure Measuring Instruments Image 2
Image may differ
Unit Price (€ / pc.)
112.5859 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
112.59 € *
Price list
Quantity
Price per unit*
1 pcs.
112.5859 €
5 pcs.
105.0889 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pressure measuring instrument, 0 to 10b ar, Output: PNP, Pressure connection M5 Internal threads, Plug-in connection, inkl. cable 2 m (CN14AC2), Rated voltage: 12 to 24 VDC, Protection: IP 40, Response time: 2,5 ms

Technical specifications
Resolution 0,1 bis 146,5 psi, 0,1 bis 10,10 bar
Accuracy ±0,4 %
max. operating temperature 60 °C
measurement range 0 bis 1000 Mpa
min. operating temperature -10 °C
Product type Druckmessgerät
Relative Humidity Range 35 % bis 85 %
Degree of protection (IP) IP40
Logistics
Country of origin JP
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei