ACJ2212J | Panasonic

Automotive relays 2 Form C (NO/NC), 12 V (DC), 225 Ω, 20 A, 14 V (DC), THT, ACJ2212J

Order No.: 34G4422
EAN: 4099889361827
MPN:
ACJ2212J
ACJ2212
Series: CJ
ACJ2212J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
4.4268 € *
Available: 0 pcs.
Leadtime: 49 Weeks **
Total Price:
177.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
4.4268 €
Automotive-Relay, 1-Form-C x 2, Single side stable, PC board, Twin, H-Bridge
Technical specifications
Connection THT
Contact type 2 Wechsler
Contact material Ag-Legierung
Power 0.64 W
Switching Voltage (DC) 14 V
switching current 20 A
Coil voltage (DC) 12 V
Coil resistance 225 Ω
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes