ACNH3212 | Panasonic

Automotive relays 1 Form A (N/O), 12 V (DC), 320 Ω, 30 A, 14 V (DC), THT, ACNH3212

Order No.: 34G4429
EAN: 4099889361896
MPN:
ACNH3212
ACNH3212
Series: CNH
ACNH3212 Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
3.3558 € *
Available: 0 pcs.
Leadtime: 49 Weeks **
Total Price:
167.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
3.3558 €
Automotive-Relay, 1-Form-A, Single side stable, PC board, Pickup voltage 6.5V
Technical specifications
Contact type 1 Schließer
switching current 30 A
Coil voltage (DC) 12 V
Coil resistance 320 Ω
Switching Voltage (DC) 14 V
Power 0.45 W
Connection THT
Contact material Ag-Legierung
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes