ACVN51012 | Panasonic

Automotive relays 1 Form A (N/O), 12 V (DC), 160.7 Ω, 20 A, 14 V (DC), plug-in connection, ACVN51012

Order No.: 34G4442
EAN: 4099889362022
MPN:
ACVN51012
ACVN51012
Series: CV
Panasonic
ACVN51012 Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
3.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
3.5700 €
Automotive-Relay, 1-Form-A, Single side stable, Plug-in
Technical specifications
Anschluss Steckanschluss
Kontaktart 1 Schließer
Kontaktmaterial Ag-Legierung
Leistung 0.8 W
Schaltspannung (DC) 14 V
Schaltstrom 20 A
Spulenspannung (DC) 12 V
Spulenwiderstand 160.7 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes