AEV110122J | Panasonic

Automotive relays 1 Form A (N/O), 12 V (DC), 116 Ω, 10 A, 400 V (DC), plug-in connection, AEV110122J

Order No.: 34G4742
EAN: 4099889362046
MPN:
AEV110122J
AEV110122
Series: EV
Panasonic
AEV110122J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
75.3865 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
75.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
75.3865 €
Automotive-Relay, 1-Form-A, Single side stable, Plug-in type, Contact rating: 10A, with terminal protection cover
Technical specifications
Anschluss Steckanschluss
Kontaktart 1 Schließer
Leistung 1.24 W
Schaltspannung (DC) 400 V
Schaltstrom 10 A
Spulenspannung (DC) 12 V
Spulenwiderstand 116 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Acrylamid