AEV110242J | Panasonic

Automotive relays 1 Form A (N/O), 24 V (DC), 464 Ω, 10 A, 400 V (DC), plug-in connection, AEV110242J

Order No.: 34G4743
EAN: 4099889362053
MPN:
AEV110242J
AEV110242
Series: EV
Panasonic
AEV110242J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
161.3045 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
161.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
161.3045 €
Automotive-Relay, 1-Form-A, Single side stable, Plug-in type, Contact rating: 10A, with terminal protection cover
Technical specifications
Anschluss Steckanschluss
Kontaktart 1 Schließer
Leistung 1.24 W
Schaltspannung (DC) 400 V
Schaltstrom 10 A
Spulenspannung (DC) 24 V
Spulenwiderstand 464 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Acrylamid