AEV18012J | Panasonic

Automotive relays 1 Form A (N/O), 12 V (DC), 34 Ω, 80 A, 400 V (DC), screw connection, AEV18012J

Order No.: 34G4748
EAN: 4099889362084
MPN:
AEV18012J
AEV18012
Series: EV
AEV18012J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
142.6453 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
142.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
142.6453 €
Automotive-Relay, 1-Form-A, Single side stable, Screw-Terminal, Contact rating: 80A
Technical specifications
Contact type 1 Schließer
switching current 80 A
Coil voltage (DC) 12 V
Coil resistance 34 Ω
Switching Voltage (DC) 400 V
Power 4.2 W
Connection Schraubanschluss
Contact material Kupfer-Legierung
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes