AEV51024 | Panasonic
Automotive relays 1 Form A (N/O), 24 V (DC), 10 A, 400 V (DC), plug-in connection, AEV51024
Unit Price (€ / pc.)
110.0869 € *
Available: 0 pcs.
Leadtime: On Request **
Automotive-Relay, 1-Form-A, Single side stable, Plug-in type, Contact rating: 10A
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 1 Schließer | |
Leistung | 1.24 W | |
Schaltspannung (DC) | 400 V | |
Schaltstrom | 10 A | |
Spulenspannung (DC) | 24 V |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |