CA112NJ | Panasonic

Automotive relays 1 Form C (NO/NC), 12 V (DC), 80 Ω, 20 A, 14 V (DC), plug-in connection, CA112NJ

Order No.: 34G7768
EAN: 4099889362145
MPN:
CA112NJ
CA1-DC12V-N
Series: CA
CA112NJ Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
6.2475 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
124.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
6.2475 €
Automotive-Relay, 1-Form-C, Single side stable, Screw mounting
Technical specifications
Connection Steckanschluss
Contact type 1 Wechsler
Contact material Ag-Legierung
Power 1.8 W
Switching Voltage (DC) 14 V
switching current 20 A
Coil voltage (DC) 12 V
Coil resistance 80 Ω
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes