CA124NJ | Panasonic
Automotive relays 1 Form C (NO/NC), 24 V (DC), 320 Ω, 10 A, 14 V (DC), plug-in connection, CA124NJ
Unit Price (€ / pc.)
7.8302 € *
Available: 0 pcs.
Leadtime: On Request **
Automotive-Relay, 1-Form-C, Single side stable, Screw mounting
Technical specifications
Contact type | 1 Wechsler | |
switching current | 10 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 320 Ω | |
Switching Voltage (DC) | 14 V | |
Power | 1.8 W | |
Connection | Steckanschluss | |
Contact material | Ag-Legierung |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |