CA1AF12N5J | Panasonic

Automotive relays 1 Form A (N/O), 12 V (DC), 80 Ω, 30 A, 14 V (DC), plug-in connection, CA1AF12N5J

Order No.: 34G7773
EAN: 4099889362190
MPN:
CA1AF12N5J
CA1AF-12V-N-5
Series: CA
CA1AF12N5J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
98.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
4.9028 €
Automotive-Relay, 1-Form-A, Single side stable, Screw mounting, F = Dust cover type
Technical specifications
Connection Steckanschluss
Contact type 1 Schließer
Contact material Ag-Legierung
Power 1.8 W
Switching Voltage (DC) 14 V
switching current 30 A
Coil voltage (DC) 12 V
Coil resistance 80 Ω
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes