CA1AFS12N5J | Panasonic

Automotive relays 1 Form A (N/O), 12 V (DC), 100 Ω, 20 A, 14 V (DC), plug-in connection, CA1AFS12N5J

Order No.: 34G7775
EAN: 4099889362213
MPN:
CA1AFS12N5J
CA1AFS-12V-N-5
Series: CA
CA1AFS12N5J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
6.1047 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
122.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
6.1047 €
Automotive-Relay, 1-Form-A, Single side stable, Screw mounting, F = Dust sealed type, S = Low operating power type
Technical specifications
Connection Steckanschluss
Contact type 1 Schließer
Contact material Ag-Legierung
Power 1.4 W
Switching Voltage (DC) 14 V
switching current 20 A
Coil voltage (DC) 12 V
Coil resistance 100 Ω
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes