CA1B12A5J | Panasonic

Automotive relays 1 Form B (N/C), 12 V (DC), 80 Ω, 20 A, 14 V (DC), plug-in connection, CA1B12A5J

Order No.: 34G7779
EAN: 4099889362251
MPN:
CA1B12A5J
CA1B-DC12V-A-5
Series: CA
CA1B12A5J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
5.7596 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
115.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
5.7596 €
Automotive-Relay, 1-Form-B, Single side stable, Rubber bracket A
Technical specifications
Connection Steckanschluss
Contact type 1 Öffner
Contact material Ag-Legierung
Power 1.8 W
Switching Voltage (DC) 14 V
switching current 20 A
Coil voltage (DC) 12 V
Coil resistance 80 Ω
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes