CA1B12C5J | Panasonic
Automotive relays 1 Form B (N/C), 12 V (DC), 80 Ω, 20 A, 14 V (DC), plug-in connection, CA1B12C5J
Unit Price (€ / pc.)
5.3074 € *
Available: 0 pcs.
Leadtime: On Request **
Automotive-Relay, 1-Form-B, Single side stable, Direct coupling
Technical specifications
Connection | Steckanschluss | |
Contact type | 1 Öffner | |
Contact material | Ag-Legierung | |
Power | 1.8 W | |
Switching Voltage (DC) | 14 V | |
switching current | 20 A | |
Coil voltage (DC) | 12 V | |
Coil resistance | 80 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |