CA1BF12C5J | Panasonic

Automotive relays 1 Form B (N/C), 12 V (DC), 80 Ω, 20 A, 14 V (DC), plug-in connection, CA1BF12C5J

Order No.: 34G7782
EAN: 4099889362282
MPN:
CA1BF12C5J
CA1BF-12V-C-5
Series: CA
CA1BF12C5J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
5.6287 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
112.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
5.6287 €
Automotive-Relay, 1-Form-B, Single side stable, Direct coupling, F = Dust cover type
Technical specifications
Connection Steckanschluss
Contact type 1 Öffner
Contact material Ag-Legierung
Power 1.8 W
Switching Voltage (DC) 14 V
switching current 20 A
Coil voltage (DC) 12 V
Coil resistance 80 Ω
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes