CA1BS12C5J | Panasonic
Automotive relays 1 Form B (N/C), 12 V (DC), 100 Ω, 20 A, 14 V (DC), plug-in connection, CA1BS12C5J
Unit Price (€ / pc.)
7.9611 € *
Standard delivery time from the manufacturer is: On Request
Automotive-Relay, 1-Form-B, Single side stable, Direct coupling, S = Low operating power type
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form B (N/C) | |
| switching current | 20 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 100 Ω | |
| Switching Voltage (DC) | 14 V | |
| Power | 1.4 W | |
| Connection | plug-in connection | |
| Contact material | Ag alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |