CB1A24J | Panasonic

Automotive relays 1 Form A (N/O), 24 V (DC), 320 Ω, 20 A, 28 V (DC), plug-in connection, CB1A24J

Order No.: 34G7790
EAN: 4099889362367
MPN:
CB1A24J
CB1A-24V
Series: CB
CB1A24J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
6.3665 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,273.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
6.3665 €
Automotive-Relay, 1-Form-A, Single side stable, Plug-in
Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 20 A
Coil voltage (DC) 24 V
Coil resistance 320 Ω
Switching Voltage (DC) 28 V
Power 1.8 W
Connection plug-in connection
Contact material Ag alloy
Logistics
Property Value
Country of origin JP
Customs tariff number 85364190
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15