CB1AFRM24J | Panasonic
Automotive relays 1 Form A (N/O), 24 V (DC), 287.2 Ω, 40 A, 28 V (DC), plug-in connection, CB1AFRM24J
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Leadtime: On Request **
Automotive-Relay, 1-Form-A, Single side stable, Bracket, R = Resistor, F = Flux resistant type
Technical specifications
Connection | Steckanschluss | |
Contact type | 1 Schließer | |
Contact material | Ag-Legierung | |
Power | 2 W | |
Switching Voltage (DC) | 28 V | |
switching current | 40 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 287.2 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |