CB1AFRP24J | Panasonic

Automotive relays 1 Form A (N/O), 24 V (DC), 287.2 Ω, 20 A, 28 V (DC), THT, CB1AFRP24J

Order No.: 34G7802
EAN: 4099889362480
MPN:
CB1AFRP24J
CB1AF-R-P-24V
Series: CB
CB1AFRP24J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
4.7124 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
235.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.7124 €
Automotive-Relay, 1-Form-A, Single side stable, PC board, R = Resistor, F = Flux resistant type
Technical specifications
Connection THT
Contact type 1 Schließer
Contact material Ag-Legierung
Power 2 W
Switching Voltage (DC) 28 V
switching current 20 A
Coil voltage (DC) 24 V
Coil resistance 287.2 Ω
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes