CB1AH12J | Panasonic

Automotive relays 1 Form A (N/O), 12 V (DC), 80 Ω, 70 A, 14 V (DC), plug-in connection, CB1AH12J

Order No.: 34G7815
EAN: 4099889362619
MPN:
CB1AH12J
CB1AH-12V
Series: CB
CB1AH12J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
5.2836 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
264.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.2836 €
Automotive-Relay, 1-Form-A, Single side stable, Plug-in, H = High contact capacity type
Technical specifications
Contact type 1 Schließer
switching current 70 A
Coil voltage (DC) 12 V
Coil resistance 80 Ω
Switching Voltage (DC) 14 V
Power 1.8 W
Connection Steckanschluss
Contact material Ag-Legierung
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes