CB1AHF24J | Panasonic

Automotive relays 1 Form A (N/O), 24 V (DC), 320 Ω, 20 A, 28 V (DC), plug-in connection, CB1AHF24J

Order No.: 34G7818
EAN: 4099889362640
MPN:
CB1AHF24J
CB1AHF-24V
Series: CB
Panasonic
CB1AHF24J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
5.7239 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.7239 €
Automotive-Relay, 1-Form-A, Single side stable, Plug-in, F = Flux resistant type, H = High contact capacity type
Technical specifications
Anschluss Steckanschluss
Kontaktart 1 Schließer
Kontaktmaterial Ag-Legierung
Leistung 1.8 W
Schaltspannung (DC) 28 V
Schaltstrom 20 A
Spulenspannung (DC) 24 V
Spulenwiderstand 320 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes