CB1AHFTRP12J | Panasonic

Automotive relays 1 Form A (N/O), 12 V (DC), 89.5 Ω, 40 A, 14 V (DC), THT, CB1AHFTRP12J

Order No.: 34G7839
EAN: 4099889362855
MPN:
CB1AHFTRP12J
CB1AHF-T-R-P-12V
Series: CB
CB1AHFTRP12J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
7.0686 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
353.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
7.0686 €
Automotive-Relay, 1-Form-A, Single side stable, PC board, R = Resistor, F = Flux resistant type, H = High contact capacity type, T = heat resistant type
Technical specifications
Contact type 1 Schließer
switching current 40 A
Coil voltage (DC) 12 V
Coil resistance 89.5 Ω
Switching Voltage (DC) 14 V
Power 1.6 W
Connection THT
Contact material Ag-Legierung
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes