CB1AHP24J | Panasonic

Automotive relays 1 Form A (N/O), 24 V (DC), 411 Ω, 28 V (DC), THT, CB1AHP24J

Order No.: 34G7844
EAN: 4099889362909
MPN:
CB1AHP24J
CB1AH-P-24V
Series: CB
CB1AHP24J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
5.4383 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
271.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.4383 €
Automotive-Relay, 1-Form-A, Single side stable, PC board, H = High contact capacity type
Technical specifications
Connection THT
Contact type 1 Schließer
Contact material Ag-Legierung
Power 1.4 W
Switching Voltage (DC) 28 V
Coil voltage (DC) 24 V
Coil resistance 411 Ω
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes