CB1AHR24J | Panasonic
Automotive relays 1 Form A (N/O), 24 V (DC), 287.2 Ω, 20 A, 28 V (DC), plug-in connection, CB1AHR24J
Unit Price (€ / pc.)
5.9143 € *
Available: 0 pcs.
Leadtime: On Request **
Automotive-Relay, 1-Form-A, Single side stable, Plug-in, R = Resistor, H = High contact capacity type
Technical specifications
Contact type | 1 Schließer | |
switching current | 20 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 287.2 Ω | |
Switching Voltage (DC) | 28 V | |
Power | 2 W | |
Connection | Steckanschluss | |
Contact material | Ag-Legierung |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |