CB1AHRM12J | Panasonic

Automotive relays 1 Form A (N/O), 12 V (DC), 103 Ω, 40 A, 14 V (DC), plug-in connection, CB1AHRM12J

Order No.: 34G7847
EAN: 4099889362930
MPN:
CB1AHRM12J
CB1AH-R-M-12V
Series: CB
CB1AHRM12J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
5.831 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
291.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.831 €
Automotive-Relay, 1-Form-A, Single side stable, Bracket, R = Resistor, H = High contact capacity type
Technical specifications
Contact type 1 Schließer
switching current 40 A
Coil voltage (DC) 12 V
Coil resistance 103 Ω
Switching Voltage (DC) 14 V
Power 1.4 W
Connection Steckanschluss
Contact material Ag-Legierung
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes