CB1ARP24J | Panasonic

Automotive relays 1 Form A (N/O), 24 V (DC), 287.2 Ω, 20 A, 28 V (DC), THT, CB1ARP24J

Order No.: 34G7872
EAN: 4099889363180
MPN:
CB1ARP24J
CB1A-R-P-24V
Series: CB
CB1ARP24J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
239.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.7838 €
Automotive-Relay, 1-Form-A, Single side stable, PC board, R = Resistor
Technical specifications
Contact type 1 Schließer
switching current 20 A
Coil voltage (DC) 24 V
Coil resistance 287.2 Ω
Switching Voltage (DC) 28 V
Power 2 W
Connection THT
Contact material Ag-Legierung
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes