CB1AT12J | Panasonic

Automotive relays 1 Form A (N/O), 12 V (DC), 103 Ω, 14 V (DC), plug-in connection, CB1AT12J

Order No.: 34G7873
EAN: 4099889363197
MPN:
CB1AT12J
CB1AT-12V
Series: CB
CB1AT12J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
6.0095 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
300.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.0095 €
Automotive-Relay, 1-Form-A, Single side stable, Plug-in, T = heat resistant type
Technical specifications
Connection Steckanschluss
Contact type 1 Schließer
Contact material Ag-Legierung
Power 1.4 W
Switching Voltage (DC) 14 V
Coil voltage (DC) 12 V
Coil resistance 103 Ω
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes