CB1FR24J | Panasonic

Automotive relays 1 Form C (NO/NC), 24 V (DC), 287.2 Ω, 28 V (DC), plug-in connection, CB1FR24J

Order No.: 34G7896
EAN: 4099889363388
MPN:
CB1FR24J
CB1F-R-24V
Series: CB
CB1FR24J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
245.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.9028 €
Automotive-Relay, 1-Form-C, Single side stable, Plug-in, R = Resistor, F = Flux resistant type
Technical specifications
Connection Steckanschluss
Contact type 1 Wechsler
Contact material Ag-Legierung
Power 2 W
Switching Voltage (DC) 28 V
Coil voltage (DC) 24 V
Coil resistance 287.2 Ω
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes