CB1FRM12J | Panasonic
Automotive relays 1 Form C (NO/NC), 12 V (DC), 89.5 Ω, 40 A, 14 V (DC), plug-in connection, CB1FRM12J
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Leadtime: On Request **
Automotive-Relay, 1-Form-C, Single side stable, Bracket, R = Resistor, F = Flux resistant type
Technical specifications
Contact type | 1 Wechsler | |
switching current | 40 A | |
Coil voltage (DC) | 12 V | |
Coil resistance | 89.5 Ω | |
Switching Voltage (DC) | 14 V | |
Power | 1.6 W | |
Connection | Steckanschluss | |
Contact material | Ag-Legierung |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |