CB1FT24J | Panasonic

Automotive relays 1 Form C (NO/NC), 24 V (DC), 320 Ω, 28 V (DC), plug-in connection, CB1FT24J

Order No.: 34G7902
EAN: 4099889363449
MPN:
CB1FT24J
CB1F-T-24V
Series: CB
Panasonic
CB1FT24J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
6.4855 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.4855 €
Automotive-Relay, 1-Form-C, Single side stable, Plug-in, F = Flux resistant type, T = heat resistant type
Technical specifications
Anschluss Steckanschluss
Kontaktart 1 Wechsler
Kontaktmaterial Ag-Legierung
Leistung 1.8 W
Schaltspannung (DC) 28 V
Spulenspannung (DC) 24 V
Spulenwiderstand 320 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes