CB1FTR12J | Panasonic

Automotive relays 1 Form C (NO/NC), 12 V (DC), 89.5 Ω, 14 V (DC), plug-in connection, CB1FTR12J

Order No.: 34G7907
EAN: 4099889363494
MPN:
CB1FTR12J
CB1F-T-R-12V
Series: CB
CB1FTR12J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
8.2943 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,658.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
8.2943 €
Automotive-Relay, 1-Form-C, Single side stable, Plug-in, R = Resistor, F = Flux resistant type, T = heat resistant type
Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
Coil voltage (DC) 12 V
Coil resistance 89.5 Ω
Switching Voltage (DC) 14 V
Power 1.6 W
Connection plug-in connection
Contact material Ag alloy
Logistics
Property Value
Country of origin JP
Customs tariff number 85364190
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15