CB1FTRM12J | Panasonic

Automotive relays 1 Form C (NO/NC), 12 V (DC), 89.5 Ω, 40 A, 14 V (DC), plug-in connection, CB1FTRM12J

Order No.: 34G7909
EAN: 4099889363517
MPN:
CB1FTRM12J
CB1F-T-R-M-12V
Series: CB
CB1FTRM12J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
6.2118 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
310.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.2118 €
Automotive-Relay, 1-Form-C, Single side stable, Bracket, R = Resistor, F = Flux resistant type, T = heat resistant type
Technical specifications
Contact type 1 Wechsler
switching current 40 A
Coil voltage (DC) 12 V
Coil resistance 89.5 Ω
Switching Voltage (DC) 14 V
Power 1.6 W
Connection Steckanschluss
Contact material Ag-Legierung
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes