CB1P24J | Panasonic
Automotive relays 1 Form C (NO/NC), 24 V (DC), 320 Ω, 20 A, 28 V (DC), THT, CB1P24J
Unit Price (€ / pc.)
4.7362 € *
Available: 0 pcs.
Leadtime: On Request **
Automotive-Relay, 1-Form-C, Single side stable, PC board
Technical specifications
Connection | THT | |
Contact type | 1 Wechsler | |
Contact material | Ag-Legierung | |
Power | 1.8 W | |
Switching Voltage (DC) | 28 V | |
switching current | 20 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 320 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |