CB1RM12J | Panasonic

Automotive relays 1 Form C (NO/NC), 12 V (DC), 103 Ω, 40 A, 14 V (DC), plug-in connection, CB1RM12J

Order No.: 34G7919
EAN: 4099889363616
MPN:
CB1RM12J
CB1-R-M-12V
Series: CB
CB1RM12J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
4.9266 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
246.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.9266 €
Automotive-Relay, 1-Form-C, Single side stable, Bracket, R = Resistor
Technical specifications
Connection Steckanschluss
Contact type 1 Wechsler
Contact material Ag-Legierung
Power 1.4 W
Switching Voltage (DC) 14 V
switching current 40 A
Coil voltage (DC) 12 V
Coil resistance 103 Ω
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes