CB1RM24J | Panasonic

Automotive relays 1 Form C (NO/NC), 24 V (DC), 287.2 Ω, 40 A, 28 V (DC), plug-in connection, CB1RM24J

Order No.: 34G7920
EAN: 4099889363623
MPN:
CB1RM24J
CB1-R-M-24V
Series: CB
CB1RM24J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
5.2836 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
264.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.2836 €
Automotive-Relay, 1-Form-C, Single side stable, Bracket, R = Resistor
Technical specifications
Connection Steckanschluss
Contact type 1 Wechsler
Contact material Ag-Legierung
Power 2 W
Switching Voltage (DC) 28 V
switching current 40 A
Coil voltage (DC) 24 V
Coil resistance 287.2 Ω
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes