CB1TM24J | Panasonic

Automotive relays 1 Form C (NO/NC), 24 V (DC), 320 Ω, 40 A, 28 V (DC), plug-in connection, CB1TM24J

Order No.: 34G7926
EAN: 4099889363685
MPN:
CB1TM24J
CB1-T-M-24V
Series: CB
CB1TM24J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
6.6402 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
332.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.6402 €
Automotive-Relay, 1-Form-C, Single side stable, Bracket, T = heat resistant type
Technical specifications
Connection Steckanschluss
Contact type 1 Wechsler
Contact material Ag-Legierung
Power 1.8 W
Switching Voltage (DC) 28 V
switching current 40 A
Coil voltage (DC) 24 V
Coil resistance 320 Ω
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes