CM1A12J | Panasonic

Automotive relays 1 Form A (N/O), 12 V (DC), 96 Ω, 35 A, 14 V (DC), plug-in connection, CM1A12J

Order No.: 34G7943
EAN: 4099889363753
MPN:
CM1A12J
CM1A-12V
Series: CM
CM1A12J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
4.4506 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
222.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.4506 €
Automotive-Relay, 1-Form-A, Single side stable, Plug-in
Technical specifications
Contact type 1 Schließer
switching current 35 A
Coil voltage (DC) 12 V
Coil resistance 96 Ω
Switching Voltage (DC) 14 V
Power 1.5 W
Connection Steckanschluss
Contact material Ag-Legierung
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes