CM1AP24J | Panasonic

Automotive relays 1 Form A (N/O), 24 V (DC), 320 Ω, 15 A, 28 V (DC), THT, CM1AP24J

Order No.: 34G7946
EAN: 4099889363784
MPN:
CM1AP24J
CM1A-P-24V
Series: CM
CM1AP24J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
4.6886 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
234.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.6886 €
Automotive-Relay, 1-Form-A, Single side stable, PC board
Technical specifications
Contact type 1 Schließer
switching current 15 A
Coil voltage (DC) 24 V
Coil resistance 320 Ω
Switching Voltage (DC) 28 V
Power 1.8 W
Connection THT
Contact material Ag-Legierung
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes